SMC Pneumatic Guided Cylinder - MXH20-25Z 20mm Bore, MXH Series, 25 mm Double Acting Acting
- RS Stock No.:
- 370-382
- Mfr. Part No.:
- MXH20-25Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP37,330.18
(exc. VAT)
PHP41,809.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,330.18 |
*price indicative
- RS Stock No.:
- 370-382
- Mfr. Part No.:
- MXH20-25Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | MXH | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Aluminium Alloy | |
| Maximum Piston Speed | 500mm/s | |
| Guide Type | Linear | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Weight | 1.35lb | |
| Stroke Length | 25mm | |
| Model Number | MXH20-25Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series MXH | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Aluminium Alloy | ||
Maximum Piston Speed 500mm/s | ||
Guide Type Linear | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Weight 1.35lb | ||
Stroke Length 25mm | ||
Model Number MXH20-25Z | ||
- COO (Country of Origin):
- JP
The SMC compact slide series offers a robust solution tailored for enhanced performance in automated systems. This innovative design incorporates an endless track linear guide, ensuring exceptional rigidity and non-rotating accuracy, ideal for precision tasks. The advanced engineering allows for standard strokes up to 60 mm, making it versatile for numerous applications. The lightweight yet durable construction ensures minimal inertia, promoting efficient movement and reduced wear over time. With various model options and adaptability in mounting orientations, this series is designed to meet the evolving needs of modern automation environments, delivering unparalleled efficiency and reliability in operations.
Robust construction ensures long-lasting durability under various operational conditions
Compact design maximises space efficiency without compromising performance
Endless track linear guide contributes to superior rigidity and accuracy
Standard stroke lengths extend to 60 mm, catering to diverse application needs
Available in various bore sizes to accommodate different load requirements
Flexible mounting options allow for easy integration into existing systems
Low-speed cylinders enhance precision for delicate applications
Non-lube feature simplifies maintenance and reduces operational downtime
Related links
- SMC Pneumatic Guided Cylinder - MXH20-50Z 20mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXH20-15Z 20mm Bore 15 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXH20-60Z 20mm Bore 60 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXH20-30Z 20mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXH6-25Z 6mm Bore 25 mm Double Acting Acting
- SMC Guide Cylinder - 16mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - MGPM20TF-25Z 20mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 20 mm Double Acting Acting
