SMC Pneumatic Guided Cylinder - MXH20-50Z 20mm Bore, MXH Series, 50 mm Double Acting Acting
- RS Stock No.:
- 370-385
- Mfr. Part No.:
- MXH20-50Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP41,912.53
(exc. VAT)
PHP46,942.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,912.53 |
*price indicative
- RS Stock No.:
- 370-385
- Mfr. Part No.:
- MXH20-50Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | MXH | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Aluminium Alloy | |
| Guide Type | Linear | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Weight | 1.54lb | |
| Stroke Length | 50mm | |
| Model Number | MXH20-50Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series MXH | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Aluminium Alloy | ||
Guide Type Linear | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Weight 1.54lb | ||
Stroke Length 50mm | ||
Model Number MXH20-50Z | ||
- COO (Country of Origin):
- JP
The SMC compact slide series from SMC Pneumatics exemplifies cutting-edge engineering, designed for applications requiring precise linear motion and exceptional support. Leveraging an endless track linear guide, this model ensures minimal rotation during operation while maintaining high rigidity and linearity. It enables extended stroke lengths of up to 60 mm, making it ideal for various tasks in automation and production environments. With robust construction, including materials that withstand rigorous use, this compact slide promises durability and reliability in diverse operational settings. Combined with its adaptability in multiple mounting orientations, it presents an unmatched solution for modern machinery applications.
Manufactured with an advanced aluminium alloy for reduced weight without compromising strength
Integrated auto switch options ensure versatility for enhanced operational control
Double-acting operation provides smooth motion in both directions, improving efficiency
Compatible with various fluid types, ensuring suitability for multiple industrial applications
Features a non-lube design, reducing maintenance needs and enhancing uptime
Allows lateral and vertical mounting, offering flexibility in installation scenarios
Related links
- SMC Pneumatic Guided Cylinder - MXH20-25Z 20mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXH20-15Z 20mm Bore 15 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXH20-60Z 20mm Bore 60 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXH20-30Z 20mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ20A-50Z 20mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXH6-50Z 6mm Bore 50 mm Double Acting Acting
