SMC Pneumatic Guided Cylinder - MXH20-30Z 20mm Bore, MXH Series, 30 mm Double Acting Acting
- RS Stock No.:
- 370-383
- Mfr. Part No.:
- MXH20-30Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP38,245.03
(exc. VAT)
PHP42,834.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,245.03 |
*price indicative
- RS Stock No.:
- 370-383
- Mfr. Part No.:
- MXH20-30Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | MXH | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Maximum Piston Speed | 500mm/s | |
| Guide Type | Cross Roller Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 1.32lb | |
| Standards/Approvals | RoHS | |
| Stroke Length | 30mm | |
| Model Number | MXH20-30Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series MXH | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Maximum Piston Speed 500mm/s | ||
Guide Type Cross Roller Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Weight 1.32lb | ||
Standards/Approvals RoHS | ||
Stroke Length 30mm | ||
Model Number MXH20-30Z | ||
- COO (Country of Origin):
- JP
The SMC Compact Slide is engineered to deliver superior performance with enhanced rigidity and precision in motion control applications. This innovative linear guide system integrates an endless track mechanism, ensuring exceptional non-rotating accuracy and linearity, making it ideal for applications where precision is paramount. Designed for versatility, the compact slide can be mounted in multiple orientations, allowing flexibility in installation. With an extended stroke capacity of up to 60 mm, this product meets diverse operational requirements while maintaining a robust structure even under demanding loads. Furthermore, this model is compatible with various auto switches for advanced automation, making it an excellent choice for modern manufacturing needs.
Provides exceptional rigidity and linearity for precise movement
Versatile mounting options enable installation in multiple orientations
Equipped with an endless track mechanism for consistent performance
Extended stroke length allows for greater operational flexibility
Compatible with a broad range of auto switches for enhanced automation
Durable construction supports high load capacities without compromising accuracy
Related links
- SMC Pneumatic Guided Cylinder - MXH20-50Z 20mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXH20-25Z 20mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXH20-15Z 20mm Bore 15 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXH20-60Z 20mm Bore 60 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 10mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXH16-30Z 16mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL20-30Z 20mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ20A-30Z 20mm Bore 30 mm Double Acting Acting
