SMC Pneumatic Guided Cylinder - MXH20-15Z 20mm Bore, MXH Series, 15 mm Double Acting Acting
- RS Stock No.:
- 370-381
- Mfr. Part No.:
- MXH20-15Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP35,500.49
(exc. VAT)
PHP39,760.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,500.49 |
*price indicative
- RS Stock No.:
- 370-381
- Mfr. Part No.:
- MXH20-15Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | MXH | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Guide Type | Linear | |
| Maximum Operating Temperature | 70°C | |
| Weight | 1.2lb | |
| Standards/Approvals | RoHS | |
| Stroke Length | 15mm | |
| Model Number | MXH20-15Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series MXH | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Guide Type Linear | ||
Maximum Operating Temperature 70°C | ||
Weight 1.2lb | ||
Standards/Approvals RoHS | ||
Stroke Length 15mm | ||
Model Number MXH20-15Z | ||
- COO (Country of Origin):
- JP
The SMC MXH series compact slide with a bore size of 20 mm is designed for precision and efficiency. Its unique endless track linear guide ensures remarkable rigidity and non-rotating accuracy, making it perfect for applications requiring high precision. With a robust build, the MXH20 model offers the flexibility of varied mounting orientations without sacrificing performance. The incorporation of lubrication-free operation and an adjustable stroke length of up to 60 mm allows for versatile use across diverse industries. Engineered for seamless integration, this compact slide unit is suitable for automation and assembly tasks that demand reliability and precision.
Enhanced rigidity for high-performance applications
Supports multiple mounting orientations across all four sides
Operates efficiently without the need for additional lubrication
Delivers outstanding precision with minimal backlash
Offers a generous maximum stroke length of 60 mm
Exceptionally lightweight yet durable, suitable for various environments
Integrates seamlessly with auto switches for advanced functionality
Features rubber bumpers to absorb shocks and protect components
Related links
- SMC Pneumatic Guided Cylinder - MXH20-50Z 20mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXH20-25Z 20mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXH20-60Z 20mm Bore 60 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXH20-30Z 20mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - MXH16-15Z 16mm Bore 15 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - MXH10-15Z 10mm Bore 15 mm Double Acting Acting
