SMC Pneumatic Guided Cylinder - MXH6-25Z 6mm Bore, MXH Series, 25 mm Double Acting Acting

Subtotal (1 unit)*

PHP27,507.93

(exc. VAT)

PHP30,808.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,507.93

*price indicative

RS Stock No.:
370-386
Mfr. Part No.:
MXH6-25Z
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

6mm

Series

MXH

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Cushioning at Both Ends

Maximum Piston Speed

500mm/s

Minimum Operating Temperature

-10°C

Guide Type

Linear

Maximum Operating Temperature

70°C

Weight

0.52lb

Standards/Approvals

RoHS

Stroke Length

25mm

Model Number

MXH6-25Z

COO (Country of Origin):
JP
The SMC compact slide system offers a robust and innovative solution for precision applications. Engineered for optimal performance, it features an endless track linear guide that delivers exceptional rigidity and non-rotating accuracy, making it ideal for diverse industrial settings. With the ability to accommodate various mounting configurations and a versatile stroke range, this product is designed to enhance productivity and efficiency. The integration of auto-switch capabilities allows for seamless automation, while its durable construction ensures long-lasting reliability even in demanding environments. Whether for complex machinery or simplified setups, this compact slide excels in performance and adaptability, setting a new standard in motion control technology.

Employs an endless track linear guide for superior rigidity and linearity

Facilitates multiple mounting options to suit various applications

Designed for swift operations with a high-speed capability

Constructed with durable materials to withstand rigorous use

Offers low-speed cylinder options for enhanced control

Incorporates auto-switch functions for effective automation

Features a reliable cushioning system for stable movement

Accommodates made-to-order specifications for tailored solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy