SMC Pneumatic Guided Cylinder - MXH6-10Z 6mm Bore, MXH Series, 10 mm Double Acting Acting
- RS Stock No.:
- 368-217
- Mfr. Part No.:
- MXH6-10Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP25,196.20
(exc. VAT)
PHP28,219.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,196.20 |
*price indicative
- RS Stock No.:
- 368-217
- Mfr. Part No.:
- MXH6-10Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 6mm | |
| Series | MXH | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Guide Type | Slide Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Weight | 0.36lb | |
| Stroke Length | 10mm | |
| Model Number | MXH6-10Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 6mm | ||
Series MXH | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Guide Type Slide Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Weight 0.36lb | ||
Stroke Length 10mm | ||
Model Number MXH6-10Z | ||
- COO (Country of Origin):
- JP
The SMC compact slide excels in delivering precision and reliability in industrial automation. Engineered with an endless track linear guide, the product offers remarkable rigidity and non-rotating accuracy, making it ideal for various applications. Its innovative design supports a maximum speed of up to 500 mm/s, ensuring swift and efficient operation. The built-in auto-switch functionality enhances usability by allowing seamless integration into control systems. Furthermore, its versatile mounting options provide flexibility in installation, catering to diverse operational requirements. With a robust aluminium construction and multiple bore sizes available, this compact slide not only meets but exceeds the demands of modern automation.
Endless track linear guide grants superior stability during operation
Double-acting action allows for adaptable performance in various tasks
Designed to support horizontal and vertical mounting based on user needs
A non-lube feature reduces maintenance requirements significantly
Integrated with options for special port positions for added versatility
Cushioned ends ensure smoother operations and reduced wear on components
Exceptional allowable moment grants increased tolerance to external loads
High-quality materials enhance durability, maximising operational lifespan
Related links
- SMC Pneumatic Guided Cylinder - MXH6-50Z 6mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXH6-25Z 6mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXH6-60Z 6mm Bore 60 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - Series MXH-Z 10mm Bore 10 mm Double Acting Acting
- SMC Guide Cylinder - 6mm Bore 15 mm Double Acting Acting
- SMC Guide Cylinder - 6mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXH16-40Z 16mm Bore 40 mm Double Acting Acting
