SMC Pneumatic Compact Cylinder - MGPM20TF-25Z 20mm Bore, MGP Series, 25 mm Double Acting Acting
- RS Stock No.:
- 389-290
- Mfr. Part No.:
- MGPM20TF-25Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP26,615.33
(exc. VAT)
PHP29,809.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,615.33 |
*price indicative
- RS Stock No.:
- 389-290
- Mfr. Part No.:
- MGPM20TF-25Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Compact Cylinder | |
| Bore Diameter | 20mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Mount Type | Side, Bottom, Top Mount | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Guide Type | Slide Bearing | |
| Piston Rod Thread Standard | G | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Single | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 703g | |
| Stroke Length | 25mm | |
| Model Number | MGPM20TF-25Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Compact Cylinder | ||
Bore Diameter 20mm | ||
Series MGP | ||
Action Type Double Acting | ||
Mount Type Side, Bottom, Top Mount | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Guide Type Slide Bearing | ||
Piston Rod Thread Standard G | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Rod Type Single | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 703g | ||
Stroke Length 25mm | ||
Model Number MGPM20TF-25Z | ||
- COO (Country of Origin):
- CN
SMC MGP Series Compact Guide Cylinder, 20mm Bore size, 25mm Stroke Length - MGPM20TF-25Z
This Compact guide cylinder provides guided linear motion for automation tasks, combining guided support with a double‑acting pneumatic drive. It is intended for installation where a small footprint and precise lateral stability are required, offering a Compact solution for positioning and short‑stroke actuation in industrial environments.
Features and Benefits:
• 20mm bore delivers predictable force for small actuations
• 25mm stroke enables short‑travel positioning applications
• Slide bearing guidance ensures accurate lateral stability
• Rubber bumper at both ends reduces impact and noise
• Aluminium alloy construction minimises mass while providing rigidity
• Rated to 1 MPa for use in moderate‑pressure systems
• 25mm stroke enables short‑travel positioning applications
• Slide bearing guidance ensures accurate lateral stability
• Rubber bumper at both ends reduces impact and noise
• Aluminium alloy construction minimises mass while providing rigidity
• Rated to 1 MPa for use in moderate‑pressure systems
Applications
• Suitable for pick‑and‑place handling of small components
• Ideal for end‑of‑line assembly positioning tasks
• Used with tooling that requires constrained lateral movement
• Can be used for testing jigs requiring repeated short strokes
• Suitable for retrofitting into confined automation stations
• Ideal for end‑of‑line assembly positioning tasks
• Used with tooling that requires constrained lateral movement
• Can be used for testing jigs requiring repeated short strokes
• Suitable for retrofitting into confined automation stations
What mounting orientations are possible with this unit?
It supports side, bottom and TOP mounting to accommodate different machine layouts and conserve space.
What operating temperatures can be expected during use?
The device functions between −10°C and 60°C, allowing operation in typical factory ambient ranges.
How fast can the piston travel under normal conditions?
The maximum piston speed is 500 mm/s, suitable for Rapid short‑stroke cycles in production lines.
What external thread standard is provided on the piston rod?
The piston rod uses a G thread standard for attachment of end fittings and tooling.
What approvals or environmental considerations does the actuator meet?
It conforms to RoHS requirements for restricted substances in electronic and electrical equipment.
Related links
- SMC Pneumatic Compact Cylinder - MGPM32TF-25Z-XC6A 32mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - MGPM25TF-25Z 25mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM20TF-250Z 20mm Bore 250 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM20TF-100AZ 20mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXH20-25Z 20mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - MGPL20TF-100Z 20mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - MGPL20TF-30Z 20mm Bore 30 mm Double Acting Acting
