SMC Pneumatic Guided Cylinder - MGPM20TF-250Z 20mm Bore, MGP Series, 250 mm Double Acting Acting

Subtotal (1 unit)*

PHP36,211.18

(exc. VAT)

PHP40,556.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP36,211.18

*price indicative

RS Stock No.:
369-926
Mfr. Part No.:
MGPM20TF-250Z
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

20mm

Series

MGP

Action Type

Double Acting

Mount Type

Bottom, Side, Top Mount

Maximum Operating Pressure

1 Mpa

Cushioning Type

Rubber Cushioning at Both Ends

Body Material

Aluminium Alloy

Guide Type

Slide Bearing

Minimum Operating Temperature

-10°C

Maximum Piston Speed

500mm/s

Piston Rod Thread Standard

G

Maximum Operating Temperature

60°C

Weight

2.49kg

Standards/Approvals

RoHS

Stroke Length

250mm

Model Number

MGPM20TF-250Z

The SMC Compact guided cylinder form new style MGP Series has a shorter guide rod and thinner plate resulting in a weight reduction of up to 17 percent over the original MGP. The series is designed for high side load applications found in material handling, lifting and stopping. The cylinder utilizes an ultra compact design by incorporating the cylinder body as part of the guide body. As the stroke length increases, so does the bearing length, thus enhancing the cylinders load bearing capacity.

Space saving

Auto switch capable

Higher load capability

Durable materials enhance long term operational reliability

Designed for seamless integration into automation systems

Low maintenance needs decrease downtime in production processes

Advanced technology improves overall performance and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy