SMC Pneumatic Compact Cylinder - MGPL20TF-100Z 20mm Bore, MGP Series, 100 mm Double Acting Acting
- RS Stock No.:
- 389-282
- Mfr. Part No.:
- MGPL20TF-100Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP39,185.53
(exc. VAT)
PHP43,887.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,185.53 |
*price indicative
- RS Stock No.:
- 389-282
- Mfr. Part No.:
- MGPL20TF-100Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Compact Cylinder | |
| Bore Diameter | 20mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Mount Type | Bottom, Top Mount, Side | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Standard | G | |
| Guide Type | Ball Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 3.12lb | |
| Stroke Length | 100mm | |
| Model Number | MGPL20TF-100Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Compact Cylinder | ||
Bore Diameter 20mm | ||
Series MGP | ||
Action Type Double Acting | ||
Mount Type Bottom, Top Mount, Side | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Standard G | ||
Guide Type Ball Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 3.12lb | ||
Stroke Length 100mm | ||
Model Number MGPL20TF-100Z | ||
- COO (Country of Origin):
- CN
The SMC Compact guided cylinder is designed to elevate efficiency and reliability in your operations. Combining advanced technology with robust construction, it ensures optimal performance across various applications. Whether used in automation or pneumatic systems, this product seamlessly integrates to enhance functionality. Users will appreciate its compact design, which allows for easy installation in tight spaces, and the versatile capabilities make it suitable for both industrial and commercial environments. Efficiency is at the heart of this product, resulting in reduced operational costs and improved productivity. With rigorous testing and quality assurance from smc pneumatic, you can trust its durability to withstand demanding conditions, contributing to your long-term operational success.
Offers exceptional reliability for demanding applications
Compact design facilitates easy installation in restricted areas
Designed to enhance productivity through efficient functionality
Suitable for a wide range of industrial and commercial applications
Manufactured with high quality materials for maximum durability
Ensures reduced operational costs making it a cost effective solution
Related links
- SMC Pneumatic Compact Cylinder - MGPL20TF-20Z 20mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - MGPL20TF-30Z 20mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL20TF-150Z 20mm Bore 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL20TF-75Z 20mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 100 mm Double Acting Acting
- SMC Guide Cylinder - 20mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - MGPM20TF-25Z 20mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - CDM2B20-100Z 20mm Bore Double Acting Acting
