SMC Pneumatic Guided Cylinder - MGPL20TF-150Z 20mm Bore, MGP Series, 150 mm Double Acting Acting
- RS Stock No.:
- 369-741
- Mfr. Part No.:
- MGPL20TF-150Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP39,493.56
(exc. VAT)
PHP44,232.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,493.56 |
*price indicative
- RS Stock No.:
- 369-741
- Mfr. Part No.:
- MGPL20TF-150Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Mount Type | Bottom, Side, Top Mount | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Ball Bearing | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 3.76lb | |
| Stroke Length | 150mm | |
| Model Number | MGPL20TF-150Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series MGP | ||
Action Type Double Acting | ||
Mount Type Bottom, Side, Top Mount | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Minimum Operating Temperature -10°C | ||
Guide Type Ball Bearing | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 3.76lb | ||
Stroke Length 150mm | ||
Model Number MGPL20TF-150Z | ||
The SMC Compact guided cylinder form new style MGP Series has a shorter guide rod and thinner plate resulting in a weight reduction of up to 17 percent over the original MGP. The series is designed for high side load applications found in material handling, lifting and stopping. The cylinder utilizes an ultra compact design by incorporating the cylinder body as part of the guide body. As the stroke length increases, so does the bearing length, thus enhancing the cylinders load bearing capacity.
Space saving
Auto switch capable
Higher load capability
Durable materials enhance long term operational reliability
Designed for seamless integration into automation systems
Low maintenance needs decrease downtime in production processes
Advanced technology improves overall performance and efficiency
Related links
- SMC Pneumatic Guided Cylinder - MGPL20TF-75Z 20mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 150 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - MGPL20TF-100Z 20mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - MGPL20TF-20Z 20mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - MGPL20TF-30Z 20mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - Series MGP 20mm Bore 50 mm Double Acting Acting
- SMC Double Acting Cylinder - MGPL20-150Z 20mm Bore Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGP Series 20mm Bore 25 mm Double Acting Acting
