SMC Pneumatic Guided Cylinder - MGPL20TF-75Z 20mm Bore, MGP Series, 75 mm Double Acting Acting
- RS Stock No.:
- 369-746
- Mfr. Part No.:
- MGPL20TF-75Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP33,682.97
(exc. VAT)
PHP37,724.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,682.97 |
*price indicative
- RS Stock No.:
- 369-746
- Mfr. Part No.:
- MGPL20TF-75Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Mount Type | Bottom, Side, Top Mount | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Aluminium Alloy | |
| Piston Rod Thread Standard | G | |
| Guide Type | Ball Bushing | |
| Rod Type | Double Acting | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 60°C | |
| Weight | 1.01kg | |
| Standards/Approvals | RoHS | |
| Stroke Length | 75mm | |
| Model Number | MGPL20TF-75Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series MGP | ||
Action Type Double Acting | ||
Mount Type Bottom, Side, Top Mount | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Aluminium Alloy | ||
Piston Rod Thread Standard G | ||
Guide Type Ball Bushing | ||
Rod Type Double Acting | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 60°C | ||
Weight 1.01kg | ||
Standards/Approvals RoHS | ||
Stroke Length 75mm | ||
Model Number MGPL20TF-75Z | ||
- COO (Country of Origin):
- JP
SMC MGP Series Compact Guide Cylinder, 20mm Bore size, 75mm Stroke Length - MGPL20TF-75Z
This Compact guide cylinder is a pneumatic linear actuator designed for guided, precise motion in automated systems. It combines guided piston movement with cushioning at both ends to control deceleration and supports multiple mounting orientations for flexible machine integration.
Features and Benefits:
• 20mm bore delivers Compact guided force and repeatable positioning
• 75mm stroke enables short linear travel for confined spaces
• Ball bushing guide reduces lateral play for improved alignment
• Rubber bumper cushion limits impact at end-of-stroke
• Aluminium alloy body minimises mass for easier handling
• Rated to 1MPa for compatible pneumatic system pressures
• 75mm stroke enables short linear travel for confined spaces
• Ball bushing guide reduces lateral play for improved alignment
• Rubber bumper cushion limits impact at end-of-stroke
• Aluminium alloy body minimises mass for easier handling
• Rated to 1MPa for compatible pneumatic system pressures
Applications
• Suitable for pick-and-place stations requiring guided travel
• Ideal for small press or clamp operations in assembly lines
• Used with conveyor transfer devices for lateral stabilisation
• Can be used for PCB handling fixtures needing controlled motion
• Used for end-of-arm tooling where low weight and guidance matter
• Ideal for small press or clamp operations in assembly lines
• Used with conveyor transfer devices for lateral stabilisation
• Can be used for PCB handling fixtures needing controlled motion
• Used for end-of-arm tooling where low weight and guidance matter
What mounting options are available for installation flexibility?
It supports bottom, side and TOP mounting to fit varied equipment orientations and simplify retrofitting into existing frames.
How does the cushioning mechanism behave under frequent cycling?
Rubber bumpers at both ends absorb impact energy, reducing shock transmission to the guide and adjacent components during repetitive strokes.
What temperature range is suitable for operation?
The device operates between -10°C and 60°C, accommodating typical factory and controlled-environment installations.
What is the maximum piston speed for reliable operation?
The piston can move up to 500mm/s, allowing use in medium-speed actuation tasks where guidance is required.
What thread standard is provided on the rod for accessory fitting?
The piston rod uses a G-thread standard to allow connection with commonly used pneumatic fittings and tooling.
Related links
- SMC Pneumatic Guided Cylinder - 20mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ20A-75Z 20mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL20TF-150Z 20mm Bore 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 40mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM80TF-75Z 80mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore 75 mm Double Acting Acting
