SMC Pneumatic Guided Cylinder - MGPM80TF-75Z 80mm Bore, MGP Series, 75 mm Double Acting Acting
- RS Stock No.:
- 370-244
- Mfr. Part No.:
- MGPM80TF-75Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP61,437.70
(exc. VAT)
PHP68,810.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,437.70 |
*price indicative
- RS Stock No.:
- 370-244
- Mfr. Part No.:
- MGPM80TF-75Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 80mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Mount Type | Top Mount, Side, Bottom | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Aluminium Alloy | |
| Piston Rod Thread Standard | G | |
| Guide Type | Slide Bearing | |
| Maximum Piston Speed | 400mm/s | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 7.41kg | |
| Standards/Approvals | RoHS | |
| Stroke Length | 75mm | |
| Model Number | MGPM80TF-75Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 80mm | ||
Series MGP | ||
Action Type Double Acting | ||
Mount Type Top Mount, Side, Bottom | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Aluminium Alloy | ||
Piston Rod Thread Standard G | ||
Guide Type Slide Bearing | ||
Maximum Piston Speed 400mm/s | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Weight 7.41kg | ||
Standards/Approvals RoHS | ||
Stroke Length 75mm | ||
Model Number MGPM80TF-75Z | ||
- COO (Country of Origin):
- CN
SMC MGP Series Compact Guide Cylinder, 80mm Bore size, 75mm Stroke Length - MGPM80TF-75Z
This Compact guide cylinder provides guided linear motion for automation tasks in electrical, electronics and mechanical environments. It combines a guided sliding mechanism with a pneumatic double-acting actuator to maintain alignment under lateral loads and deliver controlled reciprocating movement suited to short-stroke transfer and positioning duties.
Features and Benefits:
• 80mm bore delivers high force for Compact actuation
• 75mm stroke supports short-travel positioning applications
• Double-acting operation enables bidirectional power without springs
• Aluminium alloy body reduces mass while retaining stiffness
• Slide bearing guide ensures smooth lateral load handling
• Rubber cushioning at both ends absorbs impact and reduces shock
• 75mm stroke supports short-travel positioning applications
• Double-acting operation enables bidirectional power without springs
• Aluminium alloy body reduces mass while retaining stiffness
• Slide bearing guide ensures smooth lateral load handling
• Rubber cushioning at both ends absorbs impact and reduces shock
Applications
• Suitable for pick-and-place stages in assembly lines
• Ideal for panel positioning in electrical enclosures
• Used for component transfer in electronics manufacturing
• Can be used for clamp and hold operations in test rigs
• Used with fixtures requiring top, side or bottom mounting
• Ideal for panel positioning in electrical enclosures
• Used for component transfer in electronics manufacturing
• Can be used for clamp and hold operations in test rigs
• Used with fixtures requiring top, side or bottom mounting
What mounting orientations are possible with this unit?
It supports top, side and bottom mounting to suit varied fixture geometries and integration requirements.
What operating temperature range can be expected in typical installations?
It operates between -10°C and 60°C, allowing use in standard industrial environments without special thermal control.
What is the maximum permissible supply pressure for performance planning?
The maximum operating pressure is 1 MPa, which should be used when calculating force and safety margins.
How quickly can the piston reciprocate for cycle-rate estimates?
The maximum piston speed is 400 mm/s, which informs timing for short-stroke motion cycles.
Are there environmental or regulatory considerations for use in production lines?
The unit conforms to RoHS requirements, addressing restrictions on certain hazardous substances in electronic and electrical contexts.
Related links
- SMC Pneumatic Guided Cylinder - 80mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 40mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL12-75Z 12mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM25-75Z 25mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL20TF-75Z 20mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore 75 mm Double Acting Acting
