SMC Pneumatic Guided Cylinder - MGPL12-75Z 12mm Bore, MGP Series, 75 mm Double Acting Acting

Subtotal (1 unit)*

PHP28,074.21

(exc. VAT)

PHP31,443.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP28,074.21

*price indicative

RS Stock No.:
369-729
Mfr. Part No.:
MGPL12-75Z
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

12mm

Series

MGP

Action Type

Double Acting

Mount Type

Top Mount, Side, Bottom

Maximum Operating Pressure

1 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Cushioning at Both Ends

Piston Rod Thread Size

M5 x 0.8

Guide Type

Ball Bushing

Piston Rod Thread Standard

Metric

Minimum Operating Temperature

-10°C

Maximum Piston Speed

500mm/s

Rod Type

Double Acting

Maximum Operating Temperature

60°C

Weight

430g

Standards/Approvals

RoHS

Stroke Length

75mm

Model Number

MGPL12-75Z

COO (Country of Origin):
CN

SMC MGP Series Compact Guide Cylinder, 12mm Bore size, 75mm Stroke Length - MGPL12-75Z


This Compact guide cylinder is a guided pneumatic actuator designed for precision linear motion in automated systems. It combines a small-diameter piston with integrated guidance to deliver controlled double-acting strokes for positioning and transfer tasks in electronics, electrical and mechanical production environments.

Features and Benefits:


• 12mm bore delivers Compact force for constrained spaces
• 75mm stroke enables medium-range linear travel for positioning
• Double-acting rod provides bidirectional control for repeatable cycles
• Rubber bumpers at both ends reduce end-impact and noise
• Ball bushing guidance ensures smooth lateral stability at load
• Rated to 1MPa for reliable performance under typical industrial pressure

Applications


• Suitable for component transfer on assembly lines
• Ideal for PCB handling and pick-and-place operations
• Used with jigs for precise alignment in electrical assembly
• Can be used for feed mechanisms in test equipment
• Suitable for Compact automated conveyors and indexing tables

What materials are used for the main structural parts?


The body is constructed from an aluminium alloy to balance stiffness and low mass while reducing corrosion risk in production settings.

How does the mounting flexibility affect installation?


It offers top, side and bottom mounting options so it can be installed in constrained orientations or retrofitted to existing fixtures.

What temperature range can it operate within?


It functions between -10°C and 60°C, allowing use in standard factory environments and controlled climate chambers.

How fast can the actuator operate without exceeding limits?


The piston can travel up to 500mm/s, supporting high-cycle automation where Rapid reciprocation is required.

What thread specification does the piston rod use for attachments?


The piston rod has an M5x0.8 metric thread for direct fitting of end-effectors or linkage components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy