SMC Pneumatic Compact Cylinder - MGPL12-20Z 12mm Bore, MGP Series, 20 mm Double Acting Acting
- RS Stock No.:
- 389-281
- Mfr. Part No.:
- MGPL12-20Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP23,814.40
(exc. VAT)
PHP26,672.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,814.40 |
*price indicative
- RS Stock No.:
- 389-281
- Mfr. Part No.:
- MGPL12-20Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Compact Cylinder | |
| Bore Diameter | 12mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Mount Type | Top Mount, Bottom, Side | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Aluminium Alloy | |
| Rod Type | Double Acting | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Ball Bushing | |
| Piston Rod Thread Standard | Metric | |
| Piston Rod Thread Size | M5 x 0.8 | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 270g | |
| Stroke Length | 20mm | |
| Model Number | MGPL12-20Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Compact Cylinder | ||
Bore Diameter 12mm | ||
Series MGP | ||
Action Type Double Acting | ||
Mount Type Top Mount, Bottom, Side | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Aluminium Alloy | ||
Rod Type Double Acting | ||
Minimum Operating Temperature -10°C | ||
Guide Type Ball Bushing | ||
Piston Rod Thread Standard Metric | ||
Piston Rod Thread Size M5 x 0.8 | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 270g | ||
Stroke Length 20mm | ||
Model Number MGPL12-20Z | ||
- COO (Country of Origin):
- CN
SMC MGP Series Compact Guide Cylinder, 12mm Bore size, 20mm Stroke Length - MGPL12-20Z
This Compact guide cylinder provides guided linear motion for automated equipment where controlled side-load support is required. It combines a pneumatic driven rod with an integrated guide mechanism to maintain alignment during reciprocating motion, suitable for use within industrial automation and mechanical systems.
Features and Benefits:
• Aluminium body reduces overall assembly weight while resisting corrosion
• Double-acting operation enables controlled push and pull cycles
• Ball bushing guide delivers precise lateral stability at the rod
• Rubber bumper on both ends softens end-of-stroke impacts
• Maximum operating pressure 1 MPa supports reliable actuation force
• Rated piston speed 500 mm/s allows high-speed cycle capability
• Double-acting operation enables controlled push and pull cycles
• Ball bushing guide delivers precise lateral stability at the rod
• Rubber bumper on both ends softens end-of-stroke impacts
• Maximum operating pressure 1 MPa supports reliable actuation force
• Rated piston speed 500 mm/s allows high-speed cycle capability
Applications
• Suitable for pick-and-place units requiring guided strokes
• Ideal for linear actuator tasks in Electronic Assembly machines
• Used for fixture positioning in mechanical handling systems
• Can be used for Compact press or clamp operations in automation
• Suitable for mounting in varied orientations where space is limited
• Ideal for linear actuator tasks in Electronic Assembly machines
• Used for fixture positioning in mechanical handling systems
• Can be used for Compact press or clamp operations in automation
• Suitable for mounting in varied orientations where space is limited
What temperature ranges can it operate within safely?
It functions between -10°C and 60°C, accommodating typical factory environments.
What mounting options are available for installation?
It accepts top, bottom and side mounting configurations for flexible integration.
How is the piston rod fastened and what thread standard applies?
The piston rod presents an M5x0.8 metric thread for direct attachment of end fittings.
What stroke length and mass should be considered during system design?
The unit provides a 20mm stroke and weighs 0.27 kg, useful for calculating dynamic loads.
Related links
- SMC Guide Cylinder - 12-MGPL12-20Z 12mm Bore 20 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPA12 20Z 12mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL12-50Z 12mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL12-75Z 12mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL12-40Z 12mm Bore 40 mm Double Acting Acting
- SMC Guide Cylinder - 12mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - MGPM12-200Z 12mm Bore 200 mm Double Acting Acting
