SMC Guide Cylinder - 12-MGPL12-20Z 12mm Bore, MGP Series, 20 mm Double Acting Acting

Subtotal (1 unit)*

PHP27,588.40

(exc. VAT)

PHP30,899.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,588.40

*price indicative

RS Stock No.:
655-654
Mfr. Part No.:
12-MGPL12-20Z
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Guide Cylinder

Bore Diameter

12mm

Series

MGP

Action Type

Double Acting

Standards/Approvals

RoHS

Stroke Length

20mm

Model Number

12-MGPL12-20Z

COO (Country of Origin):
JP
The SMC Compact guide cylinder designed for cleanroom environments, making it ideal for precision transport systems in semiconductor, LCD, pharmaceutical, and food processing industries. Its robust construction ensures reliable linear motion while maintaining minimal particle generation. It offers enhanced durability for demanding automation tasks.

12 mm bore size with 20 mm stroke

Lightweight design

Designed for use in actuator based systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy