SMC Pneumatic Guided Cylinder - MXF8-30 8mm Bore, MXF Series, 30 mm Double Acting Acting
- RS Stock No.:
- 370-376
- Mfr. Part No.:
- MXF8-30
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP38,771.43
(exc. VAT)
PHP43,424.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,771.43 |
*price indicative
- RS Stock No.:
- 370-376
- Mfr. Part No.:
- MXF8-30
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 8mm | |
| Series | MXF | |
| Action Type | Double Acting | |
| Mount Type | Top Mount, Front | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Guide Type | Cross Roller Bearing | |
| Piston Rod Thread Standard | Metric | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 0.51lb | |
| Stroke Length | 30mm | |
| Model Number | MXF8-30 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 8mm | ||
Series MXF | ||
Action Type Double Acting | ||
Mount Type Top Mount, Front | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Guide Type Cross Roller Bearing | ||
Piston Rod Thread Standard Metric | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 0.51lb | ||
Stroke Length 30mm | ||
Model Number MXF8-30 | ||
- COO (Country of Origin):
- JP
The SMC low-profile slide table is engineered for precision and efficiency in various automation applications. The MXF series boasts a compact design that aligns guide and cylinder components in parallel, optimising spatial constraints while ensuring high performance. With a robust aluminium body and durable construction, it provides excellent rigidity and reliability. The MXF8-30 model is particularly suited for applications requiring swift actuation and fine control, empowering users with superior flexibility in equipment setup and workpiece handling. Delivering neat operation through integrated auto-switch compatibility, this table enhances versatility, making it a preferred choice in sophisticated industrial environments.
Low-profile design allows for installations in tight spaces
High rigidity construction ensures minimal vibration during operation
Optional auto switch integration enables precise control and monitoring
Easy mounting in horizontal and vertical orientations to suit various applications
Cross roller guide system facilitates smooth operation and increased reliability
Extensive stroke adjustment range provides flexibility for different use cases
Multiple porting options streamline piping configurations
Compatibility with a wide range of auto switches enhances operational efficiency
Related links
- SMC Pneumatic Guided Cylinder - MXF8-10 8mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXF8-20 8mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXF16-30 16mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXF12-30 12mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ8-30 8mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXF12-20 12mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXF12-50 12mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXF20-100 20mm Bore 100 mm Double Acting Acting
