SMC Pneumatic Guided Cylinder - MXF8-10 8 mm Bore, MXF Series, 10 mm Double Acting Acting
- RS Stock No.:
- 369-884
- Mfr. Part No.:
- MXF8-10
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP23,590.71
(exc. VAT)
PHP26,421.60
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,590.71 |
*price indicative
- RS Stock No.:
- 369-884
- Mfr. Part No.:
- MXF8-10
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 8mm | |
| Series | MXF | |
| Action Type | Double Acting | |
| Mount Type | Front, Top Mount | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Guide Type | Cross Roller Bearing | |
| Piston Rod Thread Standard | Metric | |
| Maximum Operating Temperature | 60°C | |
| Weight | 0.37308lb | |
| Standards/Approvals | RoHS | |
| Stroke Length | 10mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 8mm | ||
Series MXF | ||
Action Type Double Acting | ||
Mount Type Front, Top Mount | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Guide Type Cross Roller Bearing | ||
Piston Rod Thread Standard Metric | ||
Maximum Operating Temperature 60°C | ||
Weight 0.37308lb | ||
Standards/Approvals RoHS | ||
Stroke Length 10mm | ||
- COO (Country of Origin):
- JP
The SMC low-profile slide table represents a breakthrough in compact design and functionality. The MXF series combines the essential components of a pneumatic actuator with a remarkably sleek profile, making it ideal for applications where space is at a premium. Engineered with precision, it features a robust construction of aluminium alloy, ensuring durability and reliability. The innovative design incorporates smooth operation facilitated by its cross roller guide, while an integrated auto switch adds versatility for automation. With adjustable stroke lengths and a neat appearance, it aims to meet the demanding requirements of modern industrial applications, seamlessly integrating into any machine design.
Low-profile design ideal for limited spaces
Compact and lightweight construction enhances installation flexibility
Cross roller guides allow for smooth operation without vibrations
Recessed auto switch enables space-saving assembly
Stroke can be adjusted at both ends for customised performance
High rigidity contributes to consistent, reliable operation
Positioning pin holes provide precise mounting for effective workpiece changes
Available with a variety of bore sizes to suit different applications
