SMC Pneumatic Guided Cylinder - MXF16-30 16mm Bore, MXF Series, 30 mm Double Acting Acting

Subtotal (1 unit)*

PHP39,584.84

(exc. VAT)

PHP44,335.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP39,584.84

*price indicative

RS Stock No.:
369-880
Mfr. Part No.:
MXF16-30
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

16mm

Series

MXF

Action Type

Double Acting

Mount Type

Top Mount, Front

Maximum Operating Pressure

0.7 Mpa

Cushioning Type

Rubber Cushioning at Both Ends

Body Material

Aluminium Alloy

Guide Type

Linear

Piston Rod Thread Standard

Metric

Maximum Piston Speed

500mm/s

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Weight

1.06lb

Standards/Approvals

RoHS

Stroke Length

30mm

Model Number

MXF16-30

COO (Country of Origin):
JP
The SMC low-profile slide table is engineered for precision and efficiency, specifically designed to handle a variety of industrial applications with ease. Incorporating advanced design principles, it offers a compact and robust solution, ensuring seamless integration into existing systems. The innovative alignment of guide and cylinder components enhances operational stability and reduces vibration during use. With an emphasis on versatility, this model accommodates various load configurations while maintaining high rigidity and reproducibility, making it ideal for automated workstations.

Designed for precision movement and high reliability

Ultra-compact dimensions optimise limited installation spaces

Cross roller guide ensures smooth, vibration-free operation

Reproducibility in mounting allows for quick changeovers

Built-in auto switch functionality for enhanced automation

Comprehensive stroke length adjustment capabilities for flexibility

Two-directional body mounting simplifies installation

Eliminates the need for external lubrication, reducing maintenance

Available with various auto switch options to suit application needs

High rigidity structure supports heavy loads without deformation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy