SMC Pneumatic Guided Cylinder - MGQM16-30 16mm Bore, MGQM Series, 30 mm Double Acting Acting
- RS Stock No.:
- 370-254
- Mfr. Part No.:
- MGQM16-30
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP24,603.48
(exc. VAT)
PHP27,555.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,603.48 |
*price indicative
- RS Stock No.:
- 370-254
- Mfr. Part No.:
- MGQM16-30
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | MGQM | |
| Action Type | Double Acting | |
| Mount Type | Bottom, Side | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Aluminium Alloy | |
| Piston Rod Thread Standard | Metric | |
| Guide Type | Ball Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 0.94lb | |
| Stroke Length | 30mm | |
| Model Number | MGQM16-30 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series MGQM | ||
Action Type Double Acting | ||
Mount Type Bottom, Side | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Aluminium Alloy | ||
Piston Rod Thread Standard Metric | ||
Guide Type Ball Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 0.94lb | ||
Stroke Length 30mm | ||
Model Number MGQM16-30 | ||
- COO (Country of Origin):
- CN
The SMC compact guide cylinder is expertly engineered for precise application in various industrial settings. This model offers a unique design that integrates a guide, significantly enhancing its non-rotating accuracy and capacity to withstand lateral loads. Featuring a space-saving profile, the cylinder is ideal for setups requiring minimal footprint while delivering outstanding performance. It serves exceptional roles such as stoppers and lifters on conveyor lines, showcasing versatility in usage. The thoughtful design includes two types of guide rod bearings—slide and ball bushing—catering to diverse operational requirements. This model ensures a smooth, reliable operation suitable for applications demanding high precision, and offers the added convenience of integrated magnets for easy auto switch installation.
Effectively integrates a guide for superior stability during operation
Enhances precision through engineered non-rotating accuracy
Designed for space-saving use in compact environments
Available with both slide and ball bushing bearings to suit specific applications
Built-in magnets facilitate easy installation of auto switches
Proven performance as a stopper or lifter in conveyor applications
Maximises operational lifespan with robust, high-quality materials
Adaptable design allows for varying stroke lengths to meet specific needs
Operational within a wide temperature range for diverse conditions
Guaranteed reliability through a quality assurance process that meets industry standards
Related links
- SMC Pneumatic Guided Cylinder - MGQM16-75 16mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM16-40 16mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM12-30 12mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM20-30 20mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM16-30 16mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ16-30 16mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXP16-30 16mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CQMB16-30 16mm Bore 30 mm Double Acting Acting
