SMC Pneumatic Guided Cylinder - CQMB16-30 16mm Bore, CQMB Series, 30 mm Double Acting Acting
- RS Stock No.:
- 370-498
- Mfr. Part No.:
- CQMB16-30
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP5,999.24
(exc. VAT)
PHP6,719.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,999.24 |
*price indicative
- RS Stock No.:
- 370-498
- Mfr. Part No.:
- CQMB16-30
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | CQMB | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Molybdenum, Chromium, Aluminium Alloy | |
| Guide Type | Slide Bearing | |
| Standards/Approvals | No | |
| Stroke Length | 30mm | |
| Model Number | CQMB16-30 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series CQMB | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Molybdenum, Chromium, Aluminium Alloy | ||
Guide Type Slide Bearing | ||
Standards/Approvals No | ||
Stroke Length 30mm | ||
Model Number CQMB16-30 | ||
- COO (Country of Origin):
- JP
The SMC Compact pneumatic cylinder, designed for precise motion control in limited spaces. It features a double-acting mechanism with a built-in guide rod for enhanced stability.
Through hole mounting for easy installation
Lightweight aluminum body for durability
Related links
- SMC Pneumatic Guided Cylinder - CQMB32-30 32mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CQMB20-25 20mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CQMB20-40 20mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CQMB20-5 20mm Bore 5 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CQMB12-15 12mm Bore 15 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM16-30 16mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM16-30 16mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ16-30 16mm Bore 30 mm Double Acting Acting
