SMC Pneumatic Guided Cylinder - CQMB20-40 20mm Bore, CQMB Series, 40 mm Double Acting Acting

Subtotal (1 unit)*

PHP6,674.72

(exc. VAT)

PHP7,475.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,674.72

*price indicative

RS Stock No.:
370-500
Mfr. Part No.:
CQMB20-40
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

20mm

Series

CQMB

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Body Material

Aluminium

Cushioning Type

Rubber Bumper

Guide Type

Slide Bearing

Maximum Piston Speed

500mm/s

Standards/Approvals

No

Stroke Length

40mm

Model Number

CQMB20-40

The SMC Compact pneumatic cylinder, designed for precise motion control in limited spaces. It features a double-acting mechanism with a built-in guide rod for enhanced stability.

Through hole mounting for easy installation

Lightweight aluminum body for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy