SMC Guided Air Cylinders - CXSWM20-40 20mm Bore, CXSW Series, 40 mm Double Acting Acting
- RS Stock No.:
- 895-471
- Mfr. Part No.:
- CXSWM20-40
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP33,981.71
(exc. VAT)
PHP38,059.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,981.71 |
*price indicative
- RS Stock No.:
- 895-471
- Mfr. Part No.:
- CXSWM20-40
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 20mm | |
| Series | CXSW | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Bumper | |
| Piston Rod Thread Standard | M Thread | |
| Maximum Piston Speed | 500mm/s | |
| Guide Type | Slide Bearing | |
| Rod Type | Dual Rod | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Thread Size | M5 | |
| Maximum Operating Temperature | 60°C | |
| Weight | 820g | |
| Standards/Approvals | No | |
| Stroke Length | 40mm | |
| Model Number | CXSWM20-40 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 20mm | ||
Series CXSW | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Bumper | ||
Piston Rod Thread Standard M Thread | ||
Maximum Piston Speed 500mm/s | ||
Guide Type Slide Bearing | ||
Rod Type Dual Rod | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Thread Size M5 | ||
Maximum Operating Temperature 60°C | ||
Weight 820g | ||
Standards/Approvals No | ||
Stroke Length 40mm | ||
Model Number CXSWM20-40 | ||
- COO (Country of Origin):
- JP
The SMC Dual double rod cylinder delivers precise linear motion and high non-rotating accuracy for industrial automation. Powered by air, it ensures stable and consistent performance under demanding conditions.
Compact design enhances installation flexibility in constrained environments
Operates reliably up to 0.7MPa maximum pressure
Built-in bumpers on both sides absorb impact smoothly
Double rod design provides twice the thrust output
Related links
- SMC Guided Air Cylinders - CXSWM20-30 20mm Bore 30 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSWM20-20 20mm Bore 20 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSWM6-50 6mm Bore 50 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSWM10-30 10mm Bore 30 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSWM6-10 6mm Bore 10 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSWM6-20 6mm Bore 20 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSWM15-30 15mm Bore 30 mm Double Acting Acting
- Festo Guided Air Cylinders - 20mm Bore 40 mm Double Acting Acting
