SMC Pneumatic Guided Cylinder - MXS20-40 20mm Bore, MXS Series, 40 mm Double Acting Acting
- RS Stock No.:
- 369-221
- Mfr. Part No.:
- MXS20-40
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP45,311.26
(exc. VAT)
PHP50,748.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,311.26 |
*price indicative
- RS Stock No.:
- 369-221
- Mfr. Part No.:
- MXS20-40
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Rod Type | Dual Piston Rod | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Linear | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 45.5mm | |
| Weight | 1.1kg | |
| Length | 107mm | |
| Stroke Length | 40mm | |
| Model Number | MXS20-40 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series MXS | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Rod Type Dual Piston Rod | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Guide Type Linear | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 45.5mm | ||
Weight 1.1kg | ||
Length 107mm | ||
Stroke Length 40mm | ||
Model Number MXS20-40 | ||
- COO (Country of Origin):
- JP
The SMC Guided Cylinder designed to deliver exceptional precision in motion control. With its integrated slide table and compact construction, it provides smooth and reliable performance, making it ideal for industrial setups that require efficiency and accuracy.
Cross roller bearings offering superior stability and precision
Dual rod mechanism ensuring consistent and smooth operation
Compact design optimized for confined and space saving applications
Durable build engineered for reliable performance in demanding conditions
Related links
- SMC Pneumatic Guided Cylinder - MXS20-40AS 20mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-50A 20mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-30 20mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-125 20mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20 20mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-75B 20mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-20A 20mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-50B 20mm Bore 50 mm Double Acting Acting
