SMC Pneumatic Guided Cylinder - CQMB20-5 20mm Bore, CQMB Series, 5 mm Double Acting Acting
- RS Stock No.:
- 370-502
- Mfr. Part No.:
- CQMB20-5
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP5,160.46
(exc. VAT)
PHP5,779.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,160.46 |
*price indicative
- RS Stock No.:
- 370-502
- Mfr. Part No.:
- CQMB20-5
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | CQMB | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium | |
| Cushioning Type | Rubber Bumper | |
| Maximum Piston Speed | 500mm/s | |
| Guide Type | Slide Bearing | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | JIS Symbol | |
| Stroke Length | 5mm | |
| Model Number | CQMB20-5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series CQMB | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium | ||
Cushioning Type Rubber Bumper | ||
Maximum Piston Speed 500mm/s | ||
Guide Type Slide Bearing | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals JIS Symbol | ||
Stroke Length 5mm | ||
Model Number CQMB20-5 | ||
- COO (Country of Origin):
- JP
The SMC Compact pneumatic cylinder, designed for precise motion control in limited spaces. It features a double-acting mechanism with a built-in guide rod for enhanced stability.
Through hole mounting for easy installation
Lightweight aluminum body for durability
Related links
- SMC Pneumatic Guided Cylinder - CQMB20-25 20mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CQMB20-40 20mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CQMB32-30 32mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CQMB16-30 16mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CQMB12-15 12mm Bore 15 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXZ20-5 20mm Bore 5 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 15 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164077 20mm Bore 5 mm Double Acting Acting
