SMC Pneumatic Guided Cylinder - MGQM16-40 16mm Bore, MGQM Series, 40 mm Double Acting Acting
- RS Stock No.:
- 370-256
- Mfr. Part No.:
- MGQM16-40
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP25,084.22
(exc. VAT)
PHP28,094.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,084.22 |
*price indicative
- RS Stock No.:
- 370-256
- Mfr. Part No.:
- MGQM16-40
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | MGQM | |
| Action Type | Double Acting | |
| Mount Type | Side, Bottom | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Standard | Metric | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 1.04lb | |
| Stroke Length | 40mm | |
| Model Number | MGQM16-40 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series MGQM | ||
Action Type Double Acting | ||
Mount Type Side, Bottom | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Standard Metric | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 1.04lb | ||
Stroke Length 40mm | ||
Model Number MGQM16-40 | ||
- COO (Country of Origin):
- CN
The SMC compact guide cylinder from the MGQ series is a remarkable integration of air cylinder and guide features, designed to deliver outstanding non-rotating precision and superior load handling capabilities. Engineered for high efficiency in various applications, it excels in environments requiring stoppers or lifters along conveyor systems. The device boasts a space-saving design, making it ideal for installations where space is at a premium. The MGQM series showcases exceptional durability and reliability, capable of withstanding lateral loads while maintaining smooth operation. Built-in magnets facilitate effortless position detection, adding versatility to its functionality. With options for slide or ball bushing bearings, it meets the diverse needs of modern automation tasks, driving forward productivity with seamless precision.
Optimised for high non-rotating accuracy, enhancing operational reliability
Integrated guide design reduces the need for additional components
Two bearing types offer flexibility for varied application requirements
Built-in magnets allow for convenient position sensing
Space-efficient structure fosters easier installation in compact spaces
Exceptional durability ensures long service life under demanding conditions
Smooth operation is achieved even under substantial side loads
Suitable for both lifting and stopping functions, accommodating diverse tasks
Related links
- SMC Pneumatic Guided Cylinder - MGQM16-75 16mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM16-30 16mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM12-40 12mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ16-40 16mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQL16-40 16mm Bore 40 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - Series MGP 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 162035 16mm Bore 40 mm Double Acting Acting
