SMC Pneumatic Guided Cylinder - MXQ16-40 16mm Bore, MXQ Series, 40 mm Double Acting Acting
- RS Stock No.:
- 368-746
- Mfr. Part No.:
- MXQ16-40
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP59,372.70
(exc. VAT)
PHP66,497.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,372.70 |
*price indicative
- RS Stock No.:
- 368-746
- Mfr. Part No.:
- MXQ16-40
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | MXQ | |
| Action Type | Double Acting | |
| Mount Type | Vertical, Lateral | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Piston Rod Thread Standard | Metric | |
| Rod Type | Dual Rod | |
| Guide Type | Linear | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Thread Size | M5 x 0.8 | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 1.87lb | |
| Stroke Length | 40mm | |
| Model Number | MXQ16-40 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series MXQ | ||
Action Type Double Acting | ||
Mount Type Vertical, Lateral | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Piston Rod Thread Standard Metric | ||
Rod Type Dual Rod | ||
Guide Type Linear | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Thread Size M5 x 0.8 | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 1.87lb | ||
Stroke Length 40mm | ||
Model Number MXQ16-40 | ||
- COO (Country of Origin):
- JP
The SMC Precision Slide is ideal for applications requiring closely held parallelism and perpendicular specifications. The table and bearing guide are integrated into one precisely machined part made of hardened stainless steel. This minimizes tolerance stack-up associated with multiple part assemblies, and affords height tolerances of /-0.05mm. The bearing is a recirculating linear guide in a stainless steel housing.
Built in guide rail
Auto switch capable
Body mounting through-hole
Improved strength
Related links
- SMC Pneumatic Guided Cylinder - MXQ16-50 16mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ16-50AS 16mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ16-75 16mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ16-20 16mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ16-100 16mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ16-10 16mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ16-30 16mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ16-125 16mm Bore 125 mm Double Acting Acting
