SMC Pneumatic Guided Cylinder - MXQ16-20 16mm Bore, MXQ Series, 20 mm Double Acting Acting

Subtotal (1 unit)*

PHP60,064.11

(exc. VAT)

PHP67,271.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP60,064.11

*price indicative

RS Stock No.:
368-743
Mfr. Part No.:
MXQ16-20
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

16mm

Series

MXQ

Action Type

Double Acting

Mount Type

Vertical, Lateral

Maximum Operating Pressure

0.7 Mpa

Cushioning Type

Rubber Bumper

Body Material

Aluminium Alloy

Minimum Operating Temperature

-10°C

Rod Type

Dual Rod

Maximum Piston Speed

500mm/s

Piston Rod Thread Standard

Metric

Guide Type

Linear

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Weight

1.51lb

Stroke Length

20mm

Model Number

MXQ16-20

COO (Country of Origin):
JP
The SMC Precision Slide is ideal for applications requiring closely held parallelism and perpendicular specifications. The table and bearing guide are integrated into one precisely machined part made of hardened stainless steel. This minimizes tolerance stack-up associated with multiple part assemblies, and affords height tolerances of /-0.05mm. The bearing is a recirculating linear guide in a stainless steel housing.

Built in guide rail

Auto switch capable

Body mounting through-hole

Improved strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy