SMC Guide Cylinder - MXQ16-20B 16mm Bore, MXQ Series, 20 mm Double Acting Acting
- RS Stock No.:
- 655-619
- Mfr. Part No.:
- MXQ16-20B
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP71,188.62
(exc. VAT)
PHP79,731.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP71,188.62 |
*price indicative
- RS Stock No.:
- 655-619
- Mfr. Part No.:
- MXQ16-20B
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guide Cylinder | |
| Bore Diameter | 16mm | |
| Series | MXQ | |
| Action Type | Double Acting | |
| Standards/Approvals | RoHS | |
| Stroke Length | 20mm | |
| Model Number | MXQ16-20B | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guide Cylinder | ||
Bore Diameter 16mm | ||
Series MXQ | ||
Action Type Double Acting | ||
Standards/Approvals RoHS | ||
Stroke Length 20mm | ||
Model Number MXQ16-20B | ||
- COO (Country of Origin):
- CZ
The SMC Pneumatic Compact Slide integrates a 16 mm bore cylinder with a high-precision guide table and 20 mm stroke, making it ideal for applications with limited space and tight positional accuracy. Its built-in recirculating ball guide ensures excellent rigidity and smooth travel for precise handling and alignment. This combination of compact size and enhanced performance makes it suitable for a wide range of automation and assembly tasks.
Durable construction
Lightweight design
Shock absorber on both sides
Related links
- SMC Guide Cylinder - MXQ16-10B 16mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ16-20 16mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ16-50 16mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ16-50AS 16mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ16-40 16mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ16-75 16mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ16-30 16mm Bore 30 mm Double Acting Acting
