SMC Pneumatic Guided Cylinder - MGQL16-40 16mm Bore, MGQL Series, 40 mm Double Acting Acting

Subtotal (1 unit)*

PHP33,778.31

(exc. VAT)

PHP37,831.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,778.31

*price indicative

RS Stock No.:
370-250
Mfr. Part No.:
MGQL16-40
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

16mm

Series

MGQL

Action Type

Double Acting

Mount Type

Side, Bottom

Maximum Operating Pressure

1 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Cushioning at Both Ends

Minimum Operating Temperature

-10°C

Guide Type

Linear

Piston Rod Thread Standard

Metric

Maximum Piston Speed

500mm/s

Maximum Operating Temperature

60°C

Weight

1.03lb

Standards/Approvals

RoHS

Stroke Length

40mm

Model Number

MGQL16-40

COO (Country of Origin):
CN
The SMC advanced compact guide cylinder specifically designed to enhance productivity in automation applications. Combining a space-saving design with high performance, this cylinder integrates a ball bushing bearing to provide superior guidance and accuracy. Ideal for conveyor systems, this model efficiently manages lateral loads while ensuring precise and smooth movement. Its robust construction allows for exceptional non-rotating accuracy, making it suitable for a variety of applications, including stoppers and lifters. With built-in magnets, the cylinder facilitates easy detection and integration with auto switches, streamlining operations further. The MGQL series is engineered for reliability and can maintain performance even in demanding environments, thus ensuring minimal downtime and maximum efficiency.

Space-saving design optimises installation in constrained spaces

Ball bushing bearing ensures high precision and smooth operation

Integrated magnets allow for quick and straightforward auto switch detection

Exceptional non-rotating accuracy enhances application performance and reliability

Durable construction is designed to withstand high lateral loads

Flexible mounting options provide versatility during installation

The rubber bumpers on both ends ensure safe operation with reduced risk of damage

Designed to operate in a wide temperature range, ensuring adaptability to various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy