SMC Pneumatic Guided Cylinder - MGQL16-10 16mm Bore, MGQL Series, 10 mm Double Acting Acting
- RS Stock No.:
- 370-247
- Mfr. Part No.:
- MGQL16-10
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP30,878.60
(exc. VAT)
PHP34,584.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,878.60 |
*price indicative
- RS Stock No.:
- 370-247
- Mfr. Part No.:
- MGQL16-10
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | MGQL | |
| Action Type | Double Acting | |
| Mount Type | Bottom, Side | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Slide Bearing | |
| Piston Rod Thread Standard | Metric | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 0.94lb | |
| Stroke Length | 10mm | |
| Model Number | MGQL16-10 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series MGQL | ||
Action Type Double Acting | ||
Mount Type Bottom, Side | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Minimum Operating Temperature -10°C | ||
Guide Type Slide Bearing | ||
Piston Rod Thread Standard Metric | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 0.94lb | ||
Stroke Length 10mm | ||
Model Number MGQL16-10 | ||
- COO (Country of Origin):
- CN
The SMC compact guide cylinder embodies an integration of precision engineering and innovative design, ideally suited for high-performance applications in automation systems. The device features a dual-action mechanism, allowing it to serve as both a stopper and a lifter, delivering exceptional versatility. Its robust structure is designed to handle lateral loads while maintaining high non-rotating accuracy. With built-in magnets for easy auto switch installation, this cylinder reduces installation time and enhances reliability. Additionally, its space-saving design ensures optimal utilisation of installation space, making it the perfect choice for conveyor systems and other automated processes where precision and efficiency are paramount.
The cylinder adopts dual bearing types to suit various applications
Easy to install with built-in auto switch fittings for quick setup
Designed for high-speed operations without compromising stability
Non-lube design enhances reliability and reduces maintenance needs
Achieves superior anti-lateral load performance compared to conventional cylinders
Suitable for temperatures ranging from -10 to 60 degrees Celsius
Comes standardised with rubber bumpers for effective cushioning during operation
Allows for double-side mounting, providing flexibility in installation
Related links
- SMC Pneumatic Guided Cylinder - MGQL16-40 16mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQL16-20 16mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQL12-10 12mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM16-10 16mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-10 16mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ16-10 16mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103427 16mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ16A-10Z 16mm Bore 10 mm Double Acting Acting
