SMC Pneumatic Guided Cylinder - MGQL16-20 16mm Bore, MGQL Series, 20 mm Double Acting Acting

Subtotal (1 unit)*

PHP31,843.14

(exc. VAT)

PHP35,664.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP31,843.14

*price indicative

RS Stock No.:
370-248
Mfr. Part No.:
MGQL16-20
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

16mm

Series

MGQL

Action Type

Double Acting

Mount Type

Side, Bottom

Maximum Operating Pressure

1 Mpa

Cushioning Type

Rubber Cushioning at Both Ends

Body Material

Aluminium Alloy

Maximum Piston Speed

500mm/s

Minimum Operating Temperature

-10°C

Guide Type

Linear

Piston Rod Thread Standard

Metric

Maximum Operating Temperature

60°C

Weight

0.85lb

Standards/Approvals

RoHS

Stroke Length

20mm

Model Number

MGQL16-20

COO (Country of Origin):
CN
The SMC MGQL series is engineered to deliver optimal performance and reliability in compact pneumatic applications. This guide cylinder features a robust ball bushing bearing design, ensuring exceptional stability and precision, making it ideal for use in scenarios where high non-rotating accuracy is paramount. With its integrated design, it effectively minimises lateral load, providing a space-saving solution that doesn't compromise on functionality. The cylinder is perfectly suited for a variety of tasks, including lifting and positioning, especially in assembly and manufacturing lines. Designed for versatility, the MGQL series accommodates a range of bore sizes. Its user-friendly installation process ensures rapid deployment, making it a sensible choice for engineers and technicians seeking reliability and efficiency in their equipment.

A high-performance ball bushing bearing enhances durability and maintains precision

Specially designed for compact applications, saving valuable installation space

Tailored for environments that require high non-rotating accuracy during operation

Robust construction withstands challenging operational conditions

Flexible mounting options simplify integration into various systems

Efficiently suitable for use as stoppers or lifters in production settings

Built-in magnet allows for straightforward installation of auto switches

Adaptable to different stroke lengths, providing versatility for numerous applications

A non-lube design reduces maintenance needs and promotes longer service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy