SMC Pneumatic Guided Cylinder - MGQL12-10 12mm Bore, MGQL Series, 10 mm Double Acting Acting

Subtotal (1 unit)*

PHP28,709.13

(exc. VAT)

PHP32,154.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP28,709.13

*price indicative

RS Stock No.:
370-246
Mfr. Part No.:
MGQL12-10
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

12mm

Series

MGQL

Action Type

Double Acting

Mount Type

Side, Bottom

Maximum Operating Pressure

1 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Cushioning at Both Ends

Maximum Piston Speed

500mm/s

Minimum Operating Temperature

-10°C

Piston Rod Thread Standard

Metric

Guide Type

Linear

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Weight

0.52lb

Stroke Length

10mm

Model Number

MGQL12-10

The SMC compact guide cylinder integrates advanced engineering with practical functionality, designed specifically to tackle lateral load challenges and ensure high non-rotating accuracy. Ideal for applications requiring precise stopping or lifting mechanisms within conveyor systems, this model stands out for its space-saving design. The cylinder's robust construction ensures an efficient performance across a range of environments. Adopting the latest advancements in pneumatic technology, it offers enhanced durability without compromising on performance, making it a reliable choice for diverse industrial applications.

Offers exceptional anti-lateral load performance

Designed with a compact profile to save installation space

Integrates guide rods for enhanced operational stability

Features a non-rotating accuracy that meets stringent precision requirements

Suitable for various applications, including lifting and stopping

Models are available with different bearing types to suit specific operational needs

Built with a non-lube design to simplify maintenance requirements

Includes options for adjustable stroke lengths to accommodate unique setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy