SMC Pneumatic Guided Cylinder - MXS12-10A 12mm Bore, MXS Series, 10 mm Double Acting Acting
- RS Stock No.:
- 368-219
- Mfr. Part No.:
- MXS12-10A
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP47,088.92
(exc. VAT)
PHP52,739.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,088.92 |
*price indicative
- RS Stock No.:
- 368-219
- Mfr. Part No.:
- MXS12-10A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 12mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Guide Type | Cross Roller Bearing | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Thread Standard | Metric | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 60°C | |
| Weight | 0.97lb | |
| Standards/Approvals | RoHS | |
| Stroke Length | 10mm | |
| Model Number | MXS12-10A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 12mm | ||
Series MXS | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Guide Type Cross Roller Bearing | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Thread Standard Metric | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 60°C | ||
Weight 0.97lb | ||
Standards/Approvals RoHS | ||
Stroke Length 10mm | ||
Model Number MXS12-10A | ||
- COO (Country of Origin):
- JP
The SMC Guided cylinder with a slide table and stroke adjustment feature, ensuring precise motion control in compact spaces. Its lightweight design facilitates easy integration into restricted environments. Built for durability, it excels in applications demanding accuracy and reliability.
Integrated cross roller bearings for enhanced rigidity and accuracy
Dual rod mechanism delivering stable and improved output
Adjustable stroke mechanism for tailored motion customization
Related links
- SMC Pneumatic Guided Cylinder - MXS12-30B 12mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS12-100A 12mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS12-75A 12mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS12-40B 12mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS12 12mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS12-20B 12mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS12-20AS 12mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS12-50B 12mm Bore 50 mm Double Acting Acting
