SMC Pneumatic Guided Cylinder - MXS12-20AS 12mm Bore, MXS Series, 20 mm Double Acting Acting

Subtotal (1 unit)*

PHP40,760.35

(exc. VAT)

PHP45,651.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP40,760.35

*price indicative

RS Stock No.:
370-562
Mfr. Part No.:
MXS12-20AS
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

12mm

Series

MXS

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Minimum Operating Temperature

-10°C

Maximum Piston Speed

500mm/s

Guide Type

Cross Roller Bearing

Piston Rod Thread Standard

Metric

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Weight

0.88lb

Stroke Length

20mm

Model Number

MXS12-20AS

COO (Country of Origin):
JP
The SMC Precision-guided cylinder with a slide table and an adjustable stroke. It offers exceptional accuracy and stable motion control, ideal for compact spaces. Its durable build ensures consistent performance in demanding applications.

High rigidity ensured by cross roller bearings

Dual rod design for enhanced stability and output

Compact structure for optimized spatial efficiency

Customizable stroke adjustment for application specific needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy