SMC Pneumatic Guided Cylinder - MXS12-40B 12mm Bore, MXS Series, 40 mm Double Acting Acting
- RS Stock No.:
- 370-567
- Mfr. Part No.:
- MXS12-40B
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP55,093.61
(exc. VAT)
PHP61,704.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,093.61 |
*price indicative
- RS Stock No.:
- 370-567
- Mfr. Part No.:
- MXS12-40B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 12mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Mount Type | Flush, Axial | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Maximum Piston Speed | 500mm/s | |
| Rod Type | Dual Piston Rod | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Cross Roller Bearing | |
| Maximum Operating Temperature | 60°C | |
| Weight | 550g | |
| Width | 28.5mm | |
| Standards/Approvals | RoHS | |
| Length | 92mm | |
| Stroke Length | 40mm | |
| Model Number | MXS12-40B | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 12mm | ||
Series MXS | ||
Action Type Double Acting | ||
Mount Type Flush, Axial | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Maximum Piston Speed 500mm/s | ||
Rod Type Dual Piston Rod | ||
Minimum Operating Temperature -10°C | ||
Guide Type Cross Roller Bearing | ||
Maximum Operating Temperature 60°C | ||
Weight 550g | ||
Width 28.5mm | ||
Standards/Approvals RoHS | ||
Length 92mm | ||
Stroke Length 40mm | ||
Model Number MXS12-40B | ||
- COO (Country of Origin):
- JP
The SMC Guided cylinder featuring a slide table. It is designed for precision motion control, ensuring smooth operation and high accuracy. Its robust construction makes it suitable for demanding applications requiring reliability and efficiency.
Cross roller bearings for improved rigidity and precision
Dual rod structure for stable and efficient operation
Compact design for optimized space utilization
Adjustable stroke for tailored motion control
Related links
- SMC Pneumatic Guided Cylinder - MXS12-40AS 12mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS12-100A 12mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS12-20B 12mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS12-30B 12mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS12 12mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS12-75A 12mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS12-10A 12mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS12-20AS 12mm Bore 20 mm Double Acting Acting
