SMC Pneumatic Guided Cylinder - MXS12-100A 12mm Bore, MXS Series, 100 mm Double Acting Acting

Subtotal (1 unit)*

PHP66,490.66

(exc. VAT)

PHP74,469.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP66,490.66

*price indicative

RS Stock No.:
370-561
Mfr. Part No.:
MXS12-100A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

12mm

Series

MXS

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Piston Rod Thread Standard

Metric

Minimum Operating Temperature

-10°C

Guide Type

Cross Roller Bearing

Maximum Piston Speed

500mm/s

Maximum Operating Temperature

60°C

Weight

2.31lb

Standards/Approvals

RoHS

Stroke Length

100mm

Model Number

MXS12-100A

COO (Country of Origin):
JP
The SMC Guided cylinder with a slide table, designed for precision motion control. It ensures smooth operation and high accuracy, making it ideal for demanding applications. Its robust construction supports reliable performance in challenging environments.

Cross roller bearings enhancing motion accuracy and rigidity

Dual rod design providing stability during operation

Space optimized structure suitable for compact installations

Customizable stroke functionality for application specific needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy