SMC Pneumatic Guided Cylinder - MXS12L-10 12mm Bore, MXS Series, 10 mm Double Acting Acting
- RS Stock No.:
- 370-571
- Mfr. Part No.:
- MXS12L-10
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP39,051.35
(exc. VAT)
PHP43,737.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,051.35 |
*price indicative
- RS Stock No.:
- 370-571
- Mfr. Part No.:
- MXS12L-10
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 12mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Mount Type | Flush, Axial | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Guide Type | Cross Roller Bearing | |
| Rod Type | Dual Piston Rod | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 340g | |
| Standards/Approvals | RoHS | |
| Stroke Length | 10mm | |
| Model Number | MXS12L-10 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 12mm | ||
Series MXS | ||
Action Type Double Acting | ||
Mount Type Flush, Axial | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Guide Type Cross Roller Bearing | ||
Rod Type Dual Piston Rod | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Weight 340g | ||
Standards/Approvals RoHS | ||
Stroke Length 10mm | ||
Model Number MXS12L-10 | ||
- COO (Country of Origin):
- JP
The SMC Guided cylinder with a symmetrical slide table. It is designed for precision motion control, ensuring smooth and accurate operation. Its compact and durable construction makes it ideal for space-constrained and demanding applications.
Cross roller bearings for improved rigidity and precision
Lightweight structure for easy integration into tight spaces
Dual rod mechanism for stable and efficient performance
Related links
- SMC Pneumatic Guided Cylinder - MXS12L-40 12mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS12L-30A 12mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS12L-30AS 12mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS12L-100 12mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS12L-50AS 12mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS12L-75 12mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS12-10A 12mm Bore 10 mm Double Acting Acting
