SMC Pneumatic Guided Cylinder - MXS12L-30A 12mm Bore, MXS Series, 30 mm Double Acting Acting

Subtotal (1 unit)*

PHP44,357.86

(exc. VAT)

PHP49,680.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP44,357.86

*price indicative

RS Stock No.:
370-574
Mfr. Part No.:
MXS12L-30A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

12mm

Series

MXS

Action Type

Double Acting

Mount Type

Flush, Axial

Maximum Operating Pressure

0.7 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Rod Type

Dual Piston Rod

Maximum Piston Speed

500mm/s

Minimum Operating Temperature

-10°C

Guide Type

Cross Roller Bearing

Maximum Operating Temperature

60°C

Width

28.5mm

Standards/Approvals

RoHS

Stroke Length

30mm

Length

80mm

Model Number

MXS12L-30A

COO (Country of Origin):
JP
The SMC Guided cylinder featuring a symmetrical slide table design. It is engineered for precision motion control, ensuring smooth operation and high accuracy. Its compact and durable construction makes it suitable for demanding industrial applications.

Cross roller bearings for enhanced rigidity and precision

Symmetrical design for improved mounting repeatability

Lightweight construction for space saving installations

Dual rod mechanism for stable and efficient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy