SMC Pneumatic Guided Cylinder - MXS12-30A 12mm Bore, MXS Series, 30 mm Double Acting Acting

Subtotal (1 unit)*

PHP47,088.92

(exc. VAT)

PHP52,739.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP47,088.92

*price indicative

RS Stock No.:
368-221
Mfr. Part No.:
MXS12-30A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

12mm

Series

MXS

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Cushioning Type

Rubber Bumper

Body Material

Aluminium Alloy

Guide Type

Cross Roller Bearing

Piston Rod Thread Standard

Metric

Maximum Piston Speed

500mm/s

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Weight

1.03lb

Stroke Length

30mm

Model Number

MXS12-30A

COO (Country of Origin):
JP
The SMC MXS series compact cylinder is engineered to provide superior performance in a space-saving design. This remarkable product boasts a lightweight yet robust construction, making it ideal for a diverse range of applications. Whether used in automated machinery or as part of a bespoke system, this cylinder ensures consistent and reliable operation. Its advanced technology guarantees excellent speed control and responsiveness, enhancing overall efficiency. With its durable materials and craftsmanship, the cylinder not only optimises functionality but also offers longevity in high-demand environments. This makes it a preferred choice for engineers and manufacturers seeking precision and dependability in their pneumatic solutions.

Lightweight design promotes easy installation and maintenance

Outstanding durability ensures longevity in rigorous applications

Precision engineering facilitates optimal performance even under pressure

Versatile mounting options cater to various installation environments

Enhanced speed control supports efficiency in production processes

Corrosion-resistant materials provide added reliability in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy