SMC Pneumatic Guided Cylinder - MXS12L-75 12mm Bore, MXS Series, 75 mm Double Acting Acting
- RS Stock No.:
- 370-579
- Mfr. Part No.:
- MXS12L-75
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP54,870.49
(exc. VAT)
PHP61,454.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,870.49 |
*price indicative
- RS Stock No.:
- 370-579
- Mfr. Part No.:
- MXS12L-75
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 12mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Mount Type | Axial, Flush | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Maximum Piston Speed | 500mm/s | |
| Guide Type | Cross Roller Bearing | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Dual Piston Rod | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 690g | |
| Width | 28.5mm | |
| Stroke Length | 75mm | |
| Length | 158mm | |
| Model Number | MXS12L-75 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 12mm | ||
Series MXS | ||
Action Type Double Acting | ||
Mount Type Axial, Flush | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Maximum Piston Speed 500mm/s | ||
Guide Type Cross Roller Bearing | ||
Minimum Operating Temperature -10°C | ||
Rod Type Dual Piston Rod | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 690g | ||
Width 28.5mm | ||
Stroke Length 75mm | ||
Length 158mm | ||
Model Number MXS12L-75 | ||
- COO (Country of Origin):
- JP
The SMC Guided cylinder featuring a symmetrical slide table. It is designed for precision motion control, delivering smooth and stable operation. Its robust construction ensures reliability in demanding industrial applications.
Cross roller bearings for enhanced rigidity and accuracy
Compact structure for efficient use in space constrained setups
Dual rod mechanism providing consistent and stable performance
Related links
- SMC Pneumatic Guided Cylinder - Series MXS 12mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS12L-10 12mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS12L-40 12mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS12L-30A 12mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS12L-30AS 12mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS12L-100 12mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS12L-50AS 12mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore 20 mm Double Acting Acting
