SMC Pneumatic Guided Cylinder - MGQM16-75 16mm Bore, MGQM Series, 75 mm Double Acting Acting
- RS Stock No.:
- 370-257
- Mfr. Part No.:
- MGQM16-75
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP26,772.94
(exc. VAT)
PHP29,985.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,772.94 |
*price indicative
- RS Stock No.:
- 370-257
- Mfr. Part No.:
- MGQM16-75
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | MGQM | |
| Action Type | Double Acting | |
| Mount Type | Side, Bottom | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Aluminium Alloy | |
| Maximum Piston Speed | 500mm/s | |
| Guide Type | Ball Bearing | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Thread Standard | Metric | |
| Maximum Operating Temperature | 60°C | |
| Weight | 1.58lb | |
| Standards/Approvals | RoHS | |
| Stroke Length | 75mm | |
| Model Number | MGQM16-75 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series MGQM | ||
Action Type Double Acting | ||
Mount Type Side, Bottom | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Aluminium Alloy | ||
Maximum Piston Speed 500mm/s | ||
Guide Type Ball Bearing | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Thread Standard Metric | ||
Maximum Operating Temperature 60°C | ||
Weight 1.58lb | ||
Standards/Approvals RoHS | ||
Stroke Length 75mm | ||
Model Number MGQM16-75 | ||
- COO (Country of Origin):
- CN
The SMC compact guide cylinder is designed to integrate seamlessly into your automation processes, delivering enhanced efficiency and precision. It features robust construction with an air cylinder that incorporates guiding elements, ensuring minimal lateral load while maintaining high non-rotating accuracy. This model is particularly adept for applications such as stoppers and lifters in conveyor systems, offering a space-saving design that does not compromise on performance. With its dual bearing options, it accommodates a variety of operational demands, making it an ideal choice for both heavy-duty tasks and delicate handling. The compact guide cylinder also simplifies installation and maintenance with built-in magnets, allowing for easy positioning of auto switches. Its reliable and smooth operation positions it ahead of conventional models, making it an essential component for improved productivity in diverse industrial settings.
Integrated guide system ensures precision and stability
Designed to withstand high lateral loads for reliable performance
Space-efficient configuration suitable for tight installation spaces
Dual bearing options provide customisation for specific applications
Pre-mounted magnets for effortless auto switch detection
Enhanced non-rotating accuracy for better quality in motion control
Wide range of stroke lengths available for versatility in various tasks
Durable materials ensure longevity in demanding environments
Related links
- SMC Pneumatic Guided Cylinder - MGQM16-30 16mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM16-40 16mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM25-75 25mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM20-75 20mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM50-75 50mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM12-30 12mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM12-40 12mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM25-20 25mm Bore 20 mm Double Acting Acting
