SMC Pneumatic Guided Cylinder - MGQM25-75 25mm Bore, MGQM Series, 75 mm Double Acting Acting
- RS Stock No.:
- 370-266
- Mfr. Part No.:
- MGQM25-75
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP35,467.03
(exc. VAT)
PHP39,723.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,467.03 |
*price indicative
- RS Stock No.:
- 370-266
- Mfr. Part No.:
- MGQM25-75
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | MGQM | |
| Action Type | Double Acting | |
| Mount Type | Side, Bottom | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Guide Type | Slide Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Standard | Metric | |
| Maximum Operating Temperature | 60°C | |
| Weight | 3.06lb | |
| Standards/Approvals | RoHS | |
| Stroke Length | 75mm | |
| Model Number | MGQM25-75 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series MGQM | ||
Action Type Double Acting | ||
Mount Type Side, Bottom | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Guide Type Slide Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Standard Metric | ||
Maximum Operating Temperature 60°C | ||
Weight 3.06lb | ||
Standards/Approvals RoHS | ||
Stroke Length 75mm | ||
Model Number MGQM25-75 | ||
The SMC MGQM Series compact guide cylinder is designed for optimal performance in demanding applications. This air cylinder integrates guide functionality with enhanced anti-lateral load capabilities, ensuring high precision and stability in movement. Its space-saving design makes it an ideal solution for stoppers and lifters in conveyor lines, where both efficiency and reliability are paramount. The cylinder features a robust construction that includes dual guide rod bearings suitable for various operational needs, whether for pushing, lifting, or precision tasks. The MGQM25-75 combines simplicity in installation with advanced features, making it a versatile addition to any automation system.
Integrated guide system that significantly reduces lateral load stress
Optimised for high non-rotating accuracy, enhancing overall operational precision
Space-efficient design allows for multi-functional use in tight environments
Available with two bearing options to suit diverse application needs
Smooth and reliable operation increases productivity in automated processes
Built-in magnets facilitate easy cylinder position detection
Multiple mounting options enhance flexibility in installation
The durable construction ensures long-lasting performance even under heavy loads
Related links
- SMC Pneumatic Guided Cylinder - MGQM25-20 25mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM25-100 25mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM16-75 16mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM50-75 50mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM20-75 20mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - ECXSM25-75 25mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - ECDBX2N25-75 25mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ25-75 25mm Bore 75 mm Double Acting Acting
