SMC Pneumatic Guided Cylinder - ECXSM25-75 25mm Bore, CXS Series, 75 mm Double Acting Acting

Subtotal (1 unit)*

PHP32,703.21

(exc. VAT)

PHP36,627.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP32,703.21

*price indicative

RS Stock No.:
369-470
Mfr. Part No.:
ECXSM25-75
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

25mm

Series

CXS

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Cushioning Type

Rubber Bumper

Guide Type

Slide Bearing

Minimum Operating Temperature

-10°C

Rod Type

Double Rod

Maximum Operating Temperature

60°C

Standards/Approvals

No

Weight

1.54kg

Stroke Length

75mm

Model Number

ECXSM25-75

COO (Country of Origin):
CN
The SMC CXSM Twin-rod cylinder with smooth guide, features a bore of 25 mm and strokes 75 mm bore.

Wide range of detectors with a wide variety of cable lengths

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy