SMC Pneumatic Guided Cylinder - MGQM20-75 20mm Bore, MGQM Series, 75 mm Double Acting Acting
- RS Stock No.:
- 370-262
- Mfr. Part No.:
- MGQM20-75
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP31,600.73
(exc. VAT)
PHP35,392.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,600.73 |
*price indicative
- RS Stock No.:
- 370-262
- Mfr. Part No.:
- MGQM20-75
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | MGQM | |
| Action Type | Double Acting | |
| Mount Type | Bottom, Side | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Aluminium Alloy | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Standard | Metric | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 2.02lb | |
| Stroke Length | 75mm | |
| Model Number | MGQM20-75 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series MGQM | ||
Action Type Double Acting | ||
Mount Type Bottom, Side | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Aluminium Alloy | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Standard Metric | ||
Minimum Operating Temperature -10°C | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 2.02lb | ||
Stroke Length 75mm | ||
Model Number MGQM20-75 | ||
The SMC compact guide cylinder is designed for precision and efficiency in various applications, offering advanced features that enhance productivity. The integrated air cylinder features a double acting mechanism, making it ideal for use as both a lifter and a pusher. With a robust design, it provides non-rotating accuracy and exceptional resistance to lateral loads, ensuring reliability even in demanding environments. The cylinder is available with multiple bore sizes, which makes it versatile for a range of industrial applications. Its space-saving design maximises productivity in confined spaces, while the built-in magnets allow for seamless integration with auto switches for improved automation capabilities. Crafted from durable materials, this cylinder is engineered for smooth operation, reducing downtime and maintenance costs for businesses operating in fast-paced environments.
Designed with an integrated guide that enhances stability and precision
Offers dual functionality for versatile use in various settings
Compact design allows for installation in limited spaces without sacrificing performance
Built-in magnets for easy integration with auto switches ensure higher operational efficiency
Robust construction reduces the need for frequent maintenance and increases longevity
Related links
- SMC Pneumatic Guided Cylinder - MGQM20-30 20mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM20-20 20mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 175 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM16-75 16mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM25-75 25mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM50-75 50mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-75 20mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ20-75 20mm Bore 75 mm Double Acting Acting
