SMC Pneumatic Guided Cylinder - MGQM20-20 20mm Bore, MGQM Series, 20 mm Double Acting Acting
- RS Stock No.:
- 370-259
- Mfr. Part No.:
- MGQM20-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP28,951.53
(exc. VAT)
PHP32,425.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,951.53 |
*price indicative
- RS Stock No.:
- 370-259
- Mfr. Part No.:
- MGQM20-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | MGQM | |
| Action Type | Double Acting | |
| Mount Type | Bottom, Side | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Standard | Metric | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 1.22lb | |
| Stroke Length | 20mm | |
| Model Number | MGQM20-20 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series MGQM | ||
Action Type Double Acting | ||
Mount Type Bottom, Side | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Standard Metric | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 1.22lb | ||
Stroke Length 20mm | ||
Model Number MGQM20-20 | ||
The SMC compact guide cylinder seamlessly integrates innovative design with robust functionality, making it an ideal solution for automation applications. This cylinder combines a precise non-rotating performance with an efficient space-saving design, ensuring optimal efficiency in various industrial settings. With the ability to operate as both a lifter and a stopper, its versatility enhances productivity on conveyor lines. Its advanced dual bearing system caters to diverse application requirements, while built-in magnets facilitate quick and easy auto switch mounting. Designed to ensure high levels of precision under varying loads, it is a perfect fit for those seeking reliability in dynamic operations.
Designed for anti-lateral load resistance, enhancing stability and accuracy
Two bearing types accommodate a range of environmental conditions
Cushioned ends provide a soft landing for smoother operations
Built-in magnet simplifies auto switch installation, reducing setup time
Wide range of bore sizes caters to various performance needs
Non-lube design ensures minimal maintenance and maximises operational lifespan
Compact dimensions optimise space on production lines
Robust construction designed to withstand demanding industrial conditions
Related links
- SMC Pneumatic Guided Cylinder - MGQM20-30 20mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM20-75 20mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM25-20 25mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 175 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM20-20 20mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-20 20mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - EMXS20-20 20mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXZ20-20 20mm Bore 20 mm Double Acting Acting
