SMC Pneumatic Guided Cylinder - MGQM20-30 20mm Bore, MGQM Series, 30 mm Double Acting Acting

Subtotal (1 unit)*

PHP29,423.15

(exc. VAT)

PHP32,953.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP29,423.15

*price indicative

RS Stock No.:
370-260
Mfr. Part No.:
MGQM20-30
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

20mm

Series

MGQM

Action Type

Double Acting

Mount Type

Side, Bottom

Maximum Operating Pressure

1 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Cushioning at Both Ends

Piston Rod Thread Standard

Metric

Guide Type

Ball Bearing

Minimum Operating Temperature

-10°C

Maximum Piston Speed

500mm/s

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Weight

1.32lb

Stroke Length

30mm

Model Number

MGQM20-30

The SMC compact guide cylinder from SMC offers an innovative solution for applications requiring precise control and efficient space usage. This air cylinder integrates a guiding mechanism that effectively minimises lateral loads, ensuring remarkable non-rotating accuracy, which is essential for stoppers and lifters on conveyor lines. Its compact design allows for versatile installation, whether bottom or side mounted, making it an ideal choice for various industrial applications. The smooth operation across all models, equipped with built-in magnets for auto switches, enhances functionality and reliability. With options for slide bearing or ball bushing bearing, the cylinder caters to a wide range of operational needs, delivering both performance and precision in one compact unit.

Integrates a guide mechanism for superior stability

Suitable for both stoppers and lifters in automated systems

Compact design facilitates versatile positioning

Built-in magnets allow easy integration with auto switches

Available with either slide or ball bushing bearings to match different applications

Minimises lateral load impact for enhanced lifespan and reliability

Smooth operation is suited for high-precision tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy