SMC Pneumatic Guided Cylinder - MGQM50-75 50mm Bore, MGQM Series, 75 mm Double Acting Acting

Subtotal (1 unit)*

PHP62,467.15

(exc. VAT)

PHP69,963.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP62,467.15

*price indicative

RS Stock No.:
370-272
Mfr. Part No.:
MGQM50-75
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

50mm

Series

MGQM

Action Type

Double Acting

Mount Type

Bottom, Side

Maximum Operating Pressure

1 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Cushioning at Both Ends

Minimum Operating Temperature

-10°C

Guide Type

Slide Bearing

Maximum Piston Speed

500mm/s

Piston Rod Thread Standard

Metric

Maximum Operating Temperature

60°C

Weight

7.79lb

Standards/Approvals

RoHS

Stroke Length

75mm

Model Number

MGQM50-75

The SMC compact guide cylinder is engineered to thrive in demanding applications requiring precision and reliability. Combining innovative design with robust features, it seamlessly integrates guiding functionality with standard actuation. The design notably reduces lateral load and enhances non-rotating accuracy, making it an ideal solution for various industrial automation tasks. With its space-saving structure, the cylinder excels as both a stopper and lifter, optimising workflow in conveyor setups. Its dual bearing options cater to diverse applications, ensuring exceptional performance in restricted spaces. Practical for stoppers or lifters, this cylinder promises smooth operation with built-in magnets for auto switches, accommodating high-precision needs across various environments.

Compact design allows for versatile mounting options

Enhanced strength against side loads compared to traditional systems

Integrated guiding mechanism ensures consistent positioning

Dual bearing types provide tailored solutions for different tasks

Built-in magnets eliminate the need for additional external switches

Robust aluminium construction offers increased durability

Non-rotating accuracy maintains precision in movement

Compatible with standard auto-switch configurations for easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy