SMC Pneumatic Guided Cylinder - MXF12-30 12mm Bore, MXF Series, 30 mm Double Acting Acting
- RS Stock No.:
- 369-877
- Mfr. Part No.:
- MXF12-30
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP39,179.15
(exc. VAT)
PHP43,880.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,179.15 |
*price indicative
- RS Stock No.:
- 369-877
- Mfr. Part No.:
- MXF12-30
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 12mm | |
| Series | MXF | |
| Action Type | Double Acting | |
| Mount Type | Top Mount, Front | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Aluminium Alloy | |
| Guide Type | Linear | |
| Piston Rod Thread Standard | Metric | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 0.61lb | |
| Stroke Length | 30mm | |
| Model Number | MXF12-30 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 12mm | ||
Series MXF | ||
Action Type Double Acting | ||
Mount Type Top Mount, Front | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Aluminium Alloy | ||
Guide Type Linear | ||
Piston Rod Thread Standard Metric | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 0.61lb | ||
Stroke Length 30mm | ||
Model Number MXF12-30 | ||
- COO (Country of Origin):
- JP
The SMC low-profile slide table in the MXF series is expertly designed for precision and efficiency in automation applications. Constructed from robust aluminium alloys and featuring integrated cushioning, this model offers a compact solution for varied installation requirements. Its dual-direction mounting capability allows for versatility, making it suitable for horizontal and vertical configurations. The unique alignment of the guide and cylinder enhances functionality, whilst the smooth operation is assured through superior engineering. This innovative table also accommodates optional features such as auto switches, elevating its performance potential for diverse operational criteria.
Compact design helps save valuable space in automation setups
Easy adjustment of stroke ends increases flexibility in operations
Integration of cross roller guides ensures smooth, vibration-free motion
Available with optional auto switches for improved automation capabilities
Dual mounting directions provide versatility for various installation needs
Robust construction enhances durability for long-term use
Low-profile design facilitates seamless integration into tight spaces
Related links
- SMC Pneumatic Guided Cylinder - MXF12-20 12mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXF12-50 12mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXF16-30 16mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXF8-30 8mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ12-30 12mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM12-30 12mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGQM12-30 12mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ12A-30Z 12mm Bore 30 mm Double Acting Acting
