SMC Pneumatic Guided Cylinder - MXF12-20 12mm Bore, MXF Series, 20 mm Double Acting Acting
- RS Stock No.:
- 369-875
- Mfr. Part No.:
- MXF12-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP39,277.03
(exc. VAT)
PHP43,990.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,277.03 |
*price indicative
- RS Stock No.:
- 369-875
- Mfr. Part No.:
- MXF12-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 12mm | |
| Series | MXF | |
| Action Type | Double Acting | |
| Mount Type | Front, Top Mount | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Cross Roller Bearing | |
| Piston Rod Thread Standard | Metric | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 60°C | |
| Weight | 0.64lb | |
| Standards/Approvals | RoHS | |
| Stroke Length | 20mm | |
| Model Number | MXF12-20 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 12mm | ||
Series MXF | ||
Action Type Double Acting | ||
Mount Type Front, Top Mount | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Guide Type Cross Roller Bearing | ||
Piston Rod Thread Standard Metric | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 60°C | ||
Weight 0.64lb | ||
Standards/Approvals RoHS | ||
Stroke Length 20mm | ||
Model Number MXF12-20 | ||
- COO (Country of Origin):
- JP
The SMC low-profile slide table delivers exceptional precision and compact design, making it ideal for applications requiring minimal mounting space without compromising performance. This innovative product features a robust construction with the guide and cylinder aligned in parallel, promoting high rigidity and smooth operation. Designed for efficiency, the slide table also allows for easy customization with various bore sizes and stroke lengths to fit specific needs. Additionally, its advanced design integrates optional auto switches, adding versatility to its functionality, particularly for automated systems. With excellent repeatability for mounting and dismounting, this slide table optimises workflow in diverse environments, from assembly lines to healthcare equipment. It is the go-to solution for those seeking reliability without sacrificing space or design integrity.
Low-profile and compact construction achieves significant space savings
Smooth operation is ensured by the cross roller guide
Optional auto switches provide flexibility for diverse applications
High rigidity enhances durability and performance in demanding tasks
Easy stroke adjustment allows precise control of movement
Multiple mounting options facilitate versatile installation
Neat appearance improves integration in various setups
Robust design supports repeatable positioning for efficient workflows
Related links
- SMC Pneumatic Guided Cylinder - MXF12-50 12mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXF12-30 12mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXF8-20 8mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXF20-100 20mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXF8-10 8mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXF16-50 16mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXF16-30 16mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXF8-30 8mm Bore 30 mm Double Acting Acting
