SMC Pneumatic Guided Cylinder - MXF20-100 20mm Bore, MXF Series, 100 mm Double Acting Acting

Subtotal (1 unit)*

PHP68,560.71

(exc. VAT)

PHP76,788.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP68,560.71

*price indicative

RS Stock No.:
369-883
Mfr. Part No.:
MXF20-100
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

20mm

Series

MXF

Action Type

Double Acting

Mount Type

Top Mount, Front

Maximum Operating Pressure

0.7 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Cushioning at Both Ends

Minimum Operating Temperature

-10°C

Guide Type

Linear

Piston Rod Thread Standard

Metric

Maximum Piston Speed

500mm/s

Maximum Operating Temperature

60°C

Weight

3.3lb

Standards/Approvals

RoHS

Stroke Length

100mm

Model Number

MXF20-100

COO (Country of Origin):
JP
The SMC low-profile slide table is designed to combine compactness with high performance, ideal for a variety of automation applications. Featuring an innovative air slide construction, it streamlines the alignment of guiding and cylinder mechanisms, resulting in efficient operation while saving valuable space in your setup. Built with an advanced cross roller guide, the unit ensures smooth and vibration-free performance. The table is suitable for horizontal wall mounting and can accommodate different workpiece configurations with ease, providing versatility in applications. With robust materials and thoughtful engineering, it promises high rigidity and durability. Heightened reproducibility for both mounting and dismounting further enhances user convenience. Additionally, the optional auto switch integration allows for seamless functionality during operation, making it an essential component for sophisticated automation processes.

Constructed from durable aluminium alloy for longevity

Allows adjustable mounting positions for versatile installations

Incorporates a standard stroke adjustment range enhancing usability

High rigidity ensures stable operation under varying loads

Optional auto switch integration boosts operational efficiency

Lightweight design reduces the burden on supporting structures

The compact form factor simplifies integration into limited spaces

Smooth operation minimises vibration for enhanced precision

Easy access to mounting hardware simplifies installation

Low-profile design facilitates close-range applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy